
The JANTX1N6144A is a bidirectional Zener diode with a minimum breakdown voltage of 11.4V and a maximum operating temperature of 175°C. It has a peak pulse current of 88.8A and a peak pulse power of 1.5kW. The diode is packaged in an axial package and is mounted through a hole. It is not RoHS compliant and is part of the Military series, meeting MIL-PRF-19500/516 specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANTX1N6144A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Clamping Voltage | 16.9V |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 20uA |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 88.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 9.1V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6144A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
