The JANTX1N6144US is a bidirectional diode from Microsemi, packaged in a MELF case and mounted on the surface. It has a minimum breakdown voltage of 11.4V and a maximum reverse leakage current of 20uA. The diode operates within a temperature range of -55°C to 125°C and has a peak pulse power of 1.5kW. It is available in a tray packaging and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Direction | Bidirectional |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Packaging | Tray |
| Peak Pulse Current | 88.8A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 9.1V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |