The JANTX1N6146 is a bidirectional Zener diode with a minimum breakdown voltage of 13.54V. It is designed for use in high-temperature applications, with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in an axial configuration and is suitable for through-hole mounting. It is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/516 standard.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 13.54V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 67.83A |
| Power Line Protection | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |