The JANTX1N6149 is a bidirectional Zener diode with a minimum breakdown voltage of 18.05V. It is packaged in an axial configuration for through-hole mounting. The diode is designed to operate within a temperature range of -55°C to 175°C. It is not RoHS compliant and is part of the military series MIL-PRF-19500/516. The peak pulse current is 51.49A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANTX1N6149 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 18.05V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 51.49A |
| Power Line Protection | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6149 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.