
The JANTX1N6149AUS is a bidirectional diode from Microsemi with a clamping voltage of 27.7V and a maximum operating temperature of 175°C. It features a MELF package and surface mount design. The diode has a peak pulse current of 54.2A and a peak pulse power of 1.5kW. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Clamping Voltage | 27.7V |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 54.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 15.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
