The JANTX1N6149US is a bidirectional Zener diode with a minimum breakdown voltage of 18.05V. It is packaged in a MELF package and is designed for surface mount applications. The diode has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It also features a maximum reverse leakage current of 5uA and a peak pulse current of 51.49A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANTX1N6149US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 18.05V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 51.49A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15.2V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N6149US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.