The JANTX1N6154AUS is a bidirectional diode with a minimum breakdown voltage of 31.4V and a maximum operating temperature of 175°C. It is mounted using surface mount technology and has a maximum reverse leakage current of 5uA. The diode can withstand a peak pulse current of 32.8A and a peak pulse power of 1.5kW. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Direction | Bidirectional |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 32.8A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 25.1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |