Diode TVS Single Bi-Dir 38.8V 1.5KW 2-Pin G-MELF
Microsemi JANTX1N6159US technical specifications.
| Package/Case | MELF |
| Direction | Bidirectional |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tray |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 38.8V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.