
This bidirectional Zener diode features a clamping voltage of 103.1V and a minimum breakdown voltage of 71.3V. It has a leakage current of 5nA and a peak pulse current of 14.5A. The diode is packaged in an axial configuration for through-hole mounting and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
Microsemi JANTX1N6163A technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 103.1V |
| Clamping Voltage-Max | 103.1V |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 5nA |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 71.3V |
| Reverse Standoff Voltage | 56V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N6163A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
