The JANTX1N6167US is a military-grade Zener diode with a breakdown voltage of 99.28V and a maximum reverse leakage current of 5uA. It is designed for surface mount applications and has a maximum operating temperature of 175°C. The diode is packaged in a MELF package and is not RoHS compliant. It is part of the MIL-PRF-19500/516 series and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANTX1N6167US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 99.28V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 9.41A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 86.6V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N6167US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.