The JANTX1N6168US is a bidirectional diode from Microsemi, packaged in a MELF case for surface mount applications. It features a minimum breakdown voltage of 114V and a maximum operating temperature of 125°C. The diode is suitable for use in high-temperature environments, with a minimum operating temperature of -55°C. The JANTX1N6168US has a maximum reverse leakage current of 5uA and a peak pulse current of 9.1A. It can handle a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Direction | Bidirectional |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tray |
| Peak Pulse Current | 9.1A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 91.2V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |