The JANTX1N6169AUS is a surface mount bidirectional Zener diode with a maximum operating temperature of 175°C and a peak pulse current of 8.4A. It is available in a MELF package with tin lead contact plating. This diode is not RoHS compliant and is part of the military series, meeting the requirements of MIL-PRF-19500/516. The device is not designed for power line protection.
Microsemi JANTX1N6169AUS technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 8.4A |
| Power Line Protection | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6169AUS to view detailed technical specifications.
No datasheet is available for this part.