The JANTX1N6170AUS is a bidirectional Zener diode with a maximum operating temperature of 175°C and peak pulse current of 7.3A. It is available in a MELF package with tin and lead contact plating. The diode is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/516 standard. It is not designed for power line protection and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANTX1N6170AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 7.3A |
| Power Line Protection | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6170AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.