The JANTX1N6171 is a bidirectional Zener diode with a minimum breakdown voltage of 144.4V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in an axial configuration for through-hole mounting. It has a maximum reverse leakage current of 5uA and a peak pulse power of 1.5kW. The JANTX1N6171 is not RoHS compliant and is part of the military series, meeting MIL-PRF-19500/516 specifications.
Microsemi JANTX1N6171 technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 144.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 6.56A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 121.6V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.