The JANTX1N6171US is a bidirectional diode with a minimum breakdown voltage of 152V. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The device is packaged in a MELF package and is available in a tray. The diode has a maximum reverse leakage current of 5uA and a peak pulse power of 1.5kW. It is not radiation hardened and is not RoHS compliant.
Microsemi JANTX1N6171US technical specifications.
| Package/Case | MELF |
| Direction | Bidirectional |
| Min Breakdown Voltage | 152V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tray |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 121V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.