The JANTX1N6313US Zener diode from Microsemi features a maximum operating temperature range of -65°C to 175°C and a maximum power dissipation of 500mW. It has a Zener voltage of 3.6V with a tolerance of 5%. The diode is packaged in a MELF package and is designed for surface mount applications.
Microsemi JANTX1N6313US technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Packaging | Tray |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 3.6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N6313US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.