The JANTX1N6322US Zener diode from Microsemi features a MELF package and surface mount design. It has a maximum operating temperature range of -65°C to 175°C and a maximum power dissipation of 500mW. The diode is plated with tin and lead and has an impedance of 5 ohms. It is not RoHS compliant and is part of the Military series, meeting MIL-PRF-19500/533 specifications.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Impedance | 5R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/533 |
| Tolerance | 5% |
| Zener Voltage | 8.2V |
| RoHS | Not Compliant |