The JANTX1N6350 is a Zener diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 500mW and a Zener voltage of 120V with a tolerance of 5%. The diode is packaged in a DO-35 package and is mounted through a hole. It is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/533 standard.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Contact Plating | Tin, Lead |
| Impedance | 600R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/533 |
| Tolerance | 5% |
| Zener Voltage | 120V |
| RoHS | Not Compliant |