
The JANTX1N6470 is a unidirectional Zener diode with a clamping voltage of 11V and a reverse breakdown voltage of 6.5V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in an axial package and is mounted through a hole. It is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/552 standard.
Sign in to ask questions about the Microsemi JANTX1N6470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTX1N6470 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 11V |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 6.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 775A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.5V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/552 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N6470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
