DIODE GEN PURP 440V 2A D5A
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 2A |
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Forward Current | 1.2A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 440V |
| Max Reverse Voltage (DC) | 440V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/585 |
| RoHS | Not Compliant |