The JANTX1N6635US is a Zener diode from Microsemi with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 5W and a Zener voltage of 4.3V with a 5% tolerance. The diode is available in a MELF package and can be mounted through-hole or surface mount. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microsemi JANTX1N6635US technical specifications.
| Package/Case | MELF |
| Impedance | 2R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 25uA |
| Mount | Through Hole, Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/356 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 4.3V |
| RoHS | Not CompliantNo |