The JANTX1N6661US is a surface mount diode with a maximum operating temperature range of -65°C to 175°C and a maximum reverse voltage of 225V. It has a maximum forward current of 500mA and a peak non-repetitive surge current of 5A. The diode is packaged in a MELF package and is not radiation hardened. It is not RoHS compliant and is part of the military series MIL-PRF-19500/587.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 500mA |
| Package/Case | MELF |
| Forward Current | 500mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 225V |
| Max Reverse Current | 50nA |
| Max Reverse Voltage (DC) | 225V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/587 |
| RoHS | Not CompliantNo |