
Diode 600V 0.5A 2-Pin DO-35
Microsemi JANTX1N6663 technical specifications.
| Package/Case | DO-35 |
| Forward Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50nA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/587 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N6663 to view detailed technical specifications.
No datasheet is available for this part.