DIODE SCHOTTKY 150V 35A TO254
Microsemi JANTX1N7039CCT1 technical specifications.
| Element Configuration | Common Cathode |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Peak Non-Repetitive Surge Current | 180A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.