Diode Zener Single 3.3V 5% 480mW 2-Pin DO-35 T/R
Microsemi JANTX1N746A-1/TR technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 480mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | Yes |
| Zener Voltage | 3.3V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi JANTX1N746A-1/TR to view detailed technical specifications.
No datasheet is available for this part.