The JANTX1N751AUR-1 is a surface mount DO-213AA zener diode from Microsemi with a zener voltage of 5.1V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and operates over a temperature range of -65°C to 175°C. The diode is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-213AA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.1V |
| RoHS | Not CompliantNo |