The JANTX1N755AUR-1 is a Zener diode with a nominal voltage of 7.5V and a tolerance of 5%. It has a maximum power dissipation of 500mW and is packaged in a DO-213AA case. The diode is designed for surface mount applications and has a maximum operating temperature range of -65°C to 175°C. It is not RoHS compliant due to the presence of lead.
Microsemi JANTX1N755AUR-1 technical specifications.
| Package/Case | DO-213AA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 7.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N755AUR-1 to view detailed technical specifications.
No datasheet is available for this part.