
Diode Zener Single 10V 5% 500mW 2-Pin DO-213AA
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-213AA |
| Contact Plating | Tin, Lead |
| Impedance | 7R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/127 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 10V |
| RoHS | Not Compliant |