The JANTX1N825-1 is a Zener diode from Microsemi, packaged in a DO-35 case for through-hole mounting. It operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 500mW. The diode features a 5.9V Zener voltage with a 5% tolerance and an impedance of 15 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANTX1N825-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-35 |
| Impedance | 15R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/159 |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.9V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N825-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.