Zener Diodes Voltage Regulator
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-213AA |
| Contact Plating | Tin, Lead |
| Impedance | 330R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/117 |
| Tolerance | 5% |
| Zener Voltage | 82V |
| RoHS | Not Compliant |