
The JANTX2N1484 is a NPN transistor with a collector base voltage of 100V and a maximum collector current of 3A. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 1.75W. The device is packaged in bulk and is intended for through hole mounting.
Microsemi JANTX2N1484 technical specifications.
| Collector Base Voltage (VCBO) | 100V |
| Max Collector Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.75W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.