
The JANTX2N1613 is a single NPN transistor from Microsemi with a collector base voltage of 75V and a maximum collector current of 500mA. It is packaged in a TO-39 case and is designed for through hole mounting. The transistor operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 800mW. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi JANTX2N1613 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTX2N1613 technical specifications.
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Voltage (VCEO) | 30V |
| Emitter Base Voltage (VEBO) | 7V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N1613 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.