
The JANTX2N1613L is a NPN transistor with a collector base voltage rating of 75V and a maximum collector current of 500mA. It has a maximum power dissipation of 800mW and operates within a temperature range of -55°C to 125°C. The device is packaged in a bulk format and is not radiation hardened. It is not compliant with RoHS regulations.
Sign in to ask questions about the Microsemi JANTX2N1613L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTX2N1613L technical specifications.
| Collector Base Voltage (VCBO) | 75V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N1613L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.