
Thyristor SCR 100V 15A 3-Pin TO-5
Microsemi JANTX2N2324S technical specifications.
| Package/Case | TO-5 |
| Hold Current | 2mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/276 |
| RoHS | Not Compliant |
No datasheet is available for this part.
