The JANTX2N2906AUA is a surface mount NPN transistor with a collector base voltage rating of 60V and a maximum collector current of 600mA. It can operate within a temperature range of -65°C to 200°C and has a maximum power dissipation of 400mW. This transistor is packaged in a tray format and is not radiation hardened. It is not compliant with RoHS regulations.
Sign in to ask questions about the Microsemi JANTX2N2906AUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTX2N2906AUA technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N2906AUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.