
The JANTX2N3485A bipolar transistor from Microsemi features a collector base voltage of 60V and a maximum collector current of 600mA. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 400mW. The device is packaged in bulk and is intended for through hole mounting.
Microsemi JANTX2N3485A technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.