The JANTX2N3637UB transistor from Microsemi features a collector base voltage of 175V and a maximum collector current of 1A. It can operate within a temperature range of -65°C to 200°C and has a maximum power dissipation of 1W. This device is designed for surface mount applications and is packaged in a waffle format.
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | 175V |
| Max Collector Current | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
