Trans GP BJT NPN 200V 5A 3-Pin TO-39
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | 250V |
| Collector Emitter Voltage (VCEO) | 200V |
| Contact Plating | Tin, Lead |
| Emitter Base Voltage (VEBO) | 6V |
| Max Collector Current | 5A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 1.2W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
