
Trans GP BJT NPN 275V 10A 3-Pin(2+Tab) TO-3
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | 375V |
| Contact Plating | Tin, Lead |
| Max Collector Current | 10A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |