The JANTX2N6300 is a single NPN transistor packaged in a TO-66 through hole configuration. It can withstand a collector base voltage of up to 60V and a collector emitter saturation voltage of 2V. The transistor is rated for operation between -55°C and 200°C. The contact plating is tin and lead. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-66 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 60V |
| Contact Plating | Tin, Lead |
| Emitter Base Voltage (VEBO) | 5V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
