The JANTX2N6649 is a single PNP transistor packaged in a TO-3 case for through hole mounting. It has a collector base voltage rating of 60V and a collector emitter saturation voltage of 2V. The transistor operates over a temperature range of -65°C to 175°C. It is not radiation hardened and is not compliant with RoHS regulations.
Microsemi JANTX2N6649 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.