The JANTX2N6758 is a power MOSFET with a maximum drain to source voltage of 200V and a continuous drain current of 9A. It has a maximum power dissipation of 75W and is rated for operation between -55°C and 150°C. The device is packaged in a through hole package and is not RoHS compliant. It is part of the military series, meeting the requirements of MIL-PRF-19500/542.
Checking distributor stock and pricing after the page loads.
Microsemi JANTX2N6758 technical specifications.
| Contact Plating | Tin, Lead |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Rds On Max | 490mR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/542 |
| RoHS | Not Compliant |