The JANTX2N6784U is a power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.25A and a drain to source voltage of 200V. The device is packaged in a CLCC package and is designed for surface mount applications. It is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/556 standard.
Microsemi JANTX2N6784U technical specifications.
| Package/Case | CLCC |
| Continuous Drain Current (ID) | 2.25A |
| Drain to Source Voltage (Vdss) | 200V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Rds On Max | 1.6R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/556 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX2N6784U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.