
Trans MOSFET N-CH 3-Pin(2+Tab) TO-3
Checking distributor stock and pricing after the page loads.
Microsemi JANTX2N6904 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |