The JANTX2N7228U is a surface mount power MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum drain to source voltage of 500V, a maximum gate to source voltage of 20V, and a maximum continuous drain current of 12A. The device has a maximum power dissipation of 150W and a maximum on-resistance of 515mR. It is not RoHS compliant and is part of the military series, meeting the MIL-PRF-19500/592 standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANTX2N7228U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Rds On Max | 515mR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/592 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX2N7228U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.