The JANTX2N7236U is a surface mount power MOSFET with a maximum operating temperature range of -55°C to 150°C. It can handle a maximum power dissipation of 125W and has a maximum drain to source voltage of 100V. The device has a maximum gate to source voltage of 20V and a maximum continuous drain current of 18A. It is not RoHS compliant and is part of the Military, MIL-PRF-19500/595 series.
Sign in to ask questions about the Microsemi JANTX2N7236U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTX2N7236U technical specifications.
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Rds On Max | 220mR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/595 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX2N7236U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.