Sign in to ask questions about the Microsemi JANTX2N7335 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTX2N7335 technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 750mA |
| Drain to Source Voltage (Vdss) | 100V |
| FET Type | 4 P-Channel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Through Hole |
| Packaging | Bulk |
| Rds On Max | 1.4R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/599 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX2N7335 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.