The JANTXV1N2997B Zener diode from Microsemi operates within a temperature range of -55°C to 125°C. It features a maximum power dissipation of 10W and a maximum reverse leakage current of 10uA. The diode is packaged in a DO-4 case and is mounted via a stud. It is not radiation hardened and is not RoHS compliant.
Microsemi JANTXV1N2997B technical specifications.
| Package/Case | DO-4 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud |
| Packaging | Bulk |
| Power Dissipation | 10W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 51V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.