
The JANTXV1N4122UR-1 is a 36V Zener diode with a tolerance of 5% and a maximum power dissipation of 500mW. It is packaged in a DO-213AA package and is designed for surface mount applications. The diode has a maximum operating temperature range of -65°C to 175°C and a maximum reverse leakage current of 10nA. It is not radiation hardened and is not RoHS compliant. The JANTXV1N4122UR-1 is part of the Military, MIL-PRF-19500/435 series.
Microsemi JANTXV1N4122UR-1 technical specifications.
| Package/Case | DO-213AA |
| Impedance | 200R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10nA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/435 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 36V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N4122UR-1 to view detailed technical specifications.
No datasheet is available for this part.