The JANTXV1N4135-1 Zener diode has a maximum operating temperature range of -65°C to 175°C and a maximum power dissipation of 500mW. It features a 1.6kΩ impedance and a maximum reverse leakage current of 10nA. The diode is packaged in a DO-35 package and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant. The JANTXV1N4135-1 is part of the Military, MIL-PRF-19500/435 series.
Microsemi JANTXV1N4135-1 technical specifications.
| Package/Case | DO-35 |
| Impedance | 1.6kR |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 480mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/435 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N4135-1 to view detailed technical specifications.
No datasheet is available for this part.